
Rochester Electronics 74ACT541SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74ACT541SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
