Rochester Electronics 74ALVCHS162830AGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 18 |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Propagation Delay | 3.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74ALVCHS162830AGR to view detailed technical specifications.
No datasheet is available for this part.