Rochester Electronics 74CBTLV16211CGRDR technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Output Current | 64mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74CBTLV16211CGRDR to view detailed technical specifications.
No datasheet is available for this part.