Rochester Electronics 74FCT162373ATPVCT technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74FCT162373ATPVCT to view detailed technical specifications.
No datasheet is available for this part.