Rochester Electronics 74FCT16373CTPVCG4 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Output Current | 64mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74FCT16373CTPVCG4 to view detailed technical specifications.
No datasheet is available for this part.