Rochester Electronics 74LCX04BQX technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74LCX04BQX to view detailed technical specifications.
No datasheet is available for this part.