Rochester Electronics 74LCX11M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74LCX11M to view detailed technical specifications.
No datasheet is available for this part.