Rochester Electronics 74LCX574MTCX technical specifications.
| Package/Case | TSSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74LCX574MTCX to view detailed technical specifications.
No datasheet is available for this part.