Rochester Electronics 74LCXR162245MTX technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Output Current | 12mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74LCXR162245MTX to view detailed technical specifications.
No datasheet is available for this part.