Rochester Electronics 74LVC2G125DCTRE6 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 3.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74LVC2G125DCTRE6 to view detailed technical specifications.
No datasheet is available for this part.