Rochester Electronics 74LVCH16T245ZQLR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Propagation Delay | 6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74LVCH16T245ZQLR to view detailed technical specifications.
No datasheet is available for this part.