Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs
Rochester Electronics 74LVT16373MTD technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Gates | 16 |
| Output Current | 64mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 74LVT16373MTD to view detailed technical specifications.
No datasheet is available for this part.