Rochester Electronics 74LVTH162374ZRDR technical specifications.
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Output Current | 12mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74LVTH162374ZRDR to view detailed technical specifications.
No datasheet is available for this part.