Rochester Electronics 74LVX74MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 74LVX74MX to view detailed technical specifications.
No datasheet is available for this part.