Rochester Electronics 74SSTUB32865ZJBR technical specifications.
| Frequency | 410MHz |
| Lead Free | Contains Lead |
| Number of Outputs | 56 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74SSTUB32865ZJBR to view detailed technical specifications.
No datasheet is available for this part.