Rochester Electronics 74VHC112MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74VHC112MX to view detailed technical specifications.
No datasheet is available for this part.