Rochester Electronics 74VHC139MTC technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74VHC139MTC to view detailed technical specifications.
No datasheet is available for this part.