The 74VHC139SJ is a dual logic IC with 16 terminals, operating within a temperature range of -40°C to 85°C. It features a propagation delay of 16.5ns and is designed for industrial applications. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 5.3mm in width and 10.1mm in length. It can operate with a supply voltage between 2V and 5.5V, with a nominal voltage of 3.3V.
Rochester Electronics 74VHC139SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 16.5 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHC139SJ to view detailed technical specifications.
No datasheet is available for this part.