Rochester Electronics 74VHC175MTCX technical specifications.
| Package/Case | TSSOP |
| Frequency | 210MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74VHC175MTCX to view detailed technical specifications.
No datasheet is available for this part.