The 74VHC74M is a dual non-inverting Schmitt trigger from Rochester Electronics. It operates at a frequency of 170MHz and can source an output current of up to 8mA. The device is packaged in a SOIC package and is lead free. It is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics 74VHC74M technical specifications.
| Package/Case | SOIC |
| Frequency | 170MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74VHC74M to view detailed technical specifications.
No datasheet is available for this part.