Rochester Electronics 74VHC74MTC technical specifications.
| Frequency | 170MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74VHC74MTC to view detailed technical specifications.
No datasheet is available for this part.