Rochester Electronics 78ST305VC technical specifications.
| Height | 23.9mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Bulk |
| Weight | 11g |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 78ST305VC to view detailed technical specifications.
No datasheet is available for this part.