Rochester Electronics AD10200BZ technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 2.2W |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD10200BZ to view detailed technical specifications.
No datasheet is available for this part.