Analogue to Digital Converter, 12 bit, 100 kSPS, Single, 11.4 V, 16.5 V, SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 575mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |