Rochester Electronics AD1835AASZ-REEL technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 110mA |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD1835AASZ-REEL to view detailed technical specifications.
No datasheet is available for this part.