Rochester Electronics AD1893JSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD1893JSTZ to view detailed technical specifications.
No datasheet is available for this part.