Rochester Electronics AD1895AYRSZ technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 43mA |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD1895AYRSZ to view detailed technical specifications.
No datasheet is available for this part.