Rochester Electronics AD1928YSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 130mA |
| Packaging | Tray |
| Resolution | 24b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD1928YSTZ to view detailed technical specifications.
No datasheet is available for this part.