Rochester Electronics AD1940YSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 163mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 28b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD1940YSTZ to view detailed technical specifications.
No datasheet is available for this part.