Rochester Electronics AD1954YSTZRL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 80mA |
| Number of Bits | 26 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD1954YSTZRL to view detailed technical specifications.
No datasheet is available for this part.