Rochester Electronics AD208AY technical specifications.
| Bandwidth | 4kHz |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD208AY to view detailed technical specifications.
No datasheet is available for this part.