Rochester Electronics AD22050NZ technical specifications.
| Bandwidth | 30kHz |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD22050NZ to view detailed technical specifications.
No datasheet is available for this part.