Rochester Electronics AD22103KTZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Bits | 8 |
| Output Voltage | 950mV |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD22103KTZ to view detailed technical specifications.
No datasheet is available for this part.