Rochester Electronics AD22282-A-R2 technical specifications.
| Package/Case | CLCC |
| Frequency | 400Hz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD22282-A-R2 to view detailed technical specifications.
No datasheet is available for this part.