Rochester Electronics AD2S83IP technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD2S83IP to view detailed technical specifications.
No datasheet is available for this part.