The AD5162BRM2.5 is a dual voltage reference from Rochester Electronics. It features a package type of MSOP and a nominal supply current of 3.5uA. The device operates at a frequency of 25MHz and has a resistance of 2.5kR with a tolerance of 20%. The AD5162BRM2.5 is packaged in rail/Tube and contains lead, making it non-lead-free.
Rochester Electronics AD5162BRM2.5 technical specifications.
| Package/Case | MSOP |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Resistance | 2.5kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5162BRM2.5 to view detailed technical specifications.
No datasheet is available for this part.