The AD5162BRMZ100 is a dual 25MHz switch from Rochester Electronics with a nominal supply current of 3.5uA and a quiescent current of 3.5uA. It is packaged in a lead-free MSOP package, but contains lead. The device is Reach SVHC compliant and has a resistance of 100kR with a tolerance of 20%. It is available in bulk packaging.
Rochester Electronics AD5162BRMZ100 technical specifications.
| Package/Case | MSOP |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 3.5uA |
| Reach SVHC Compliant | Yes |
| Resistance | 100kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5162BRMZ100 to view detailed technical specifications.
No datasheet is available for this part.