Rochester Electronics AD5172BRM2.5 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 3.5uA |
| Resistance | 2.5kR |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5172BRM2.5 to view detailed technical specifications.
No datasheet is available for this part.