Rochester Electronics AD5204BN50 technical specifications.
| Package/Case | DIP |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Quiescent Current | 12uA |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5204BN50 to view detailed technical specifications.
No datasheet is available for this part.