Rochester Electronics AD5206BRUZ100-RL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12uA |
| Number of Circuits | 6 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | Yes |
| Resistance | 100kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5206BRUZ100-RL7 to view detailed technical specifications.
No datasheet is available for this part.