Rochester Electronics AD5207BRU100 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20nA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5207BRU100 to view detailed technical specifications.
No datasheet is available for this part.