Rochester Electronics AD5212TD/883B technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 575mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5212TD/883B to view detailed technical specifications.
No datasheet is available for this part.