Rochester Electronics AD521KDZ technical specifications.
| Bandwidth | 2MHz |
| Package/Case | CDIP |
| Gain Bandwidth Product | 40MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD521KDZ to view detailed technical specifications.
No datasheet is available for this part.