Rochester Electronics AD5220BRMZ50-RL7 technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 15uA |
| Resistance | 50kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5220BRMZ50-RL7 to view detailed technical specifications.
No datasheet is available for this part.