Rochester Electronics AD5222BRZ10 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5222BRZ10 to view detailed technical specifications.
No datasheet is available for this part.