Rochester Electronics AD5241BRU100 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5241BRU100 to view detailed technical specifications.
No datasheet is available for this part.