Rochester Electronics AD5241BRUZ100-R7 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100nA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5241BRUZ100-R7 to view detailed technical specifications.
No datasheet is available for this part.