Rochester Electronics AD5242BRU10-REEL7 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 10kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5242BRU10-REEL7 to view detailed technical specifications.
No datasheet is available for this part.