The AD5243BRM2.5 is a 2-channel potentiometer with a nominal supply current of 3.5uA and a quiescent current of 3.5uA. It operates at a frequency of 400kHz and is packaged in an MSOP package. The device contains lead and is available in bulk packaging. The AD5243BRM2.5 is a two-channel resistor with a resistance of 2.5kR.
Rochester Electronics AD5243BRM2.5 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 3.5uA |
| Resistance | 2.5kR |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5243BRM2.5 to view detailed technical specifications.
No datasheet is available for this part.