The AD5243BRMZ10 is a dual resistor from Rochester Electronics with a nominal supply current of 3.5uA and a quiescent current of 3.5uA. It features a 10kR resistance and a 20% tolerance. The device is packaged in an MSOP package and is available in rail or tube packaging. The AD5243BRMZ10 is compliant with Reach SVHC regulations.
Rochester Electronics AD5243BRMZ10 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5243BRMZ10 to view detailed technical specifications.
No datasheet is available for this part.